RS PRO 13-Contact Female Interface Module, Spring Clamp Connector, DIN Rail Mount, 32A

RS Stock No.: 265-7035Brand: RS PRO
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

Input 26 → 10 / Output 28 → 12 AWG

Number Of Contacts

13

Connector Type

Spring Clamp

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

250V

Current Rating

32A

Cable CSA

Input 0.5 → 6 mm²/ Output 0.5 → 2.5mm²

Dimensions

65.2 x 77.9 x 42.7mm

Depth

42.7mm

Length

62.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 13-Contact Female Interface Module, Spring Clamp Connector, DIN Rail Mount, 32A

P.O.A.

RS PRO 13-Contact Female Interface Module, Spring Clamp Connector, DIN Rail Mount, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

Input 26 → 10 / Output 28 → 12 AWG

Number Of Contacts

13

Connector Type

Spring Clamp

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

250V

Current Rating

32A

Cable CSA

Input 0.5 → 6 mm²/ Output 0.5 → 2.5mm²

Dimensions

65.2 x 77.9 x 42.7mm

Depth

42.7mm

Length

62.5mm

Country of Origin

China