RS PRO 13-Piece Metric 1/2 in Deep Socket Set, 6 point
RS Stock No.: 249-0349Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
No
Socket Size
10 → 24mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO 13-Piece Metric 1/2 in Deep Socket Set, 6 point
1
P.O.A.
RS PRO 13-Piece Metric 1/2 in Deep Socket Set, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
No
Socket Size
10 → 24mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Country of Origin
Turkey