RS PRO 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1mm Min, HSS Bits

RS Stock No.: 668-0980Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1mm Min, HSS Bits

P.O.A.

RS PRO 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

Country of Origin

China