RS PRO 1315 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 1 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C
Calibrated
UKAS
Model Number
1315
Thermometer Type
Wired
Probe Type
E, J, K, N, R, S, T
Best Accuracy
± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F
Number of Temperature Inputs
1
Resolution
0.1 (E) °C, 0.1 (E) K, 0.1 (E) °F, 0.1 (J) °C, 0.1 (J) K, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °F, 0.1 (K) °C, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) K, 0.1 (T) °F, 0.1 (T) °C, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) °F, 1 (S) °C, 1 (S) K
Data Storage
Yes
Length
72mm
Width
35mm
Height
150mm
Temperature Scale
Centigrade, Fahrenheit, Kelvin
Minimum/Maximum Recordings
Yes
Weight
235g
Battery Type
AAA
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Data Logger Digital Thermometer, 1-channel
RS Pro 1315 is a great value, high accuracy single channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as the temperature sensor.
Features and Benefits
7500 data logging capacity with Windows software (supplied)
Warning alarm with High/Low setting
MAX/MIN with time
MAX-MIN-Average function
Display hold
°C/°F/°K selectable
Backlit LCD display
USB connection port
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
Dimensions 152 x 72 x 37 mm
Weight 235 g (approximately)
Supplied with
AAA batteries (x6), user manual, CD software, optical USB interface cable
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C
Calibrated
UKAS
Model Number
1315
Thermometer Type
Wired
Probe Type
E, J, K, N, R, S, T
Best Accuracy
± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F
Number of Temperature Inputs
1
Resolution
0.1 (E) °C, 0.1 (E) K, 0.1 (E) °F, 0.1 (J) °C, 0.1 (J) K, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °F, 0.1 (K) °C, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) K, 0.1 (T) °F, 0.1 (T) °C, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) °F, 1 (S) °C, 1 (S) K
Data Storage
Yes
Length
72mm
Width
35mm
Height
150mm
Temperature Scale
Centigrade, Fahrenheit, Kelvin
Minimum/Maximum Recordings
Yes
Weight
235g
Battery Type
AAA
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Data Logger Digital Thermometer, 1-channel
RS Pro 1315 is a great value, high accuracy single channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as the temperature sensor.
Features and Benefits
7500 data logging capacity with Windows software (supplied)
Warning alarm with High/Low setting
MAX/MIN with time
MAX-MIN-Average function
Display hold
°C/°F/°K selectable
Backlit LCD display
USB connection port
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
Dimensions 152 x 72 x 37 mm
Weight 235 g (approximately)
Supplied with
AAA batteries (x6), user manual, CD software, optical USB interface cable