Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1319A Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy

RS Stock No.: 123-2215Brand: RS PRODistrelec Article No.: 30394858
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

1319A

Thermometer Type

Wired

Probe Type

K

Best Accuracy

0.3 % ± 1 °C, 0.3 % ± 2 °F

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.1 °F

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Distrelec Product Id

30394858

Country of Origin

Taiwan, Province Of China

Product details

RS PRO K-Type Digital Thermometer

RS PRO 1319A is a great value, high accuracy digital thermometer for use with any K-type thermocouple as a temperature sensor. It features a dual LCD display which shows temperature reading (main display) and MAX /MIN / AVERAGE or offset reference value - in RELATIVE mode (secondary display). A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1319A digital thermometer is ideal for areas where accurate temperature readings are required.

Features and Benefits:

  • Type K thermocouple input - the most common thermocouple junction is the type K as it provides the widest operating temperature range

  • Measurement range -50 to 1300°C

  • ºC / ºF selectable display

  • Data memory and read function direct from the display (150 sets)

  • Display HOLD function

  • Operating temperature range 0 to +40 °C

  • Input protection 20 V maximum

  • Auto power off to conserve battery life

  • Flip up stand

  • Dual LCD display

  • Power source 6 x AAA batteries

  • Battery life approximately 110 hours

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO 1319A Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy

Calibration type

P.O.A.

RS PRO 1319A Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

1319A

Thermometer Type

Wired

Probe Type

K

Best Accuracy

0.3 % ± 1 °C, 0.3 % ± 2 °F

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.1 °F

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Distrelec Product Id

30394858

Country of Origin

Taiwan, Province Of China

Product details

RS PRO K-Type Digital Thermometer

RS PRO 1319A is a great value, high accuracy digital thermometer for use with any K-type thermocouple as a temperature sensor. It features a dual LCD display which shows temperature reading (main display) and MAX /MIN / AVERAGE or offset reference value - in RELATIVE mode (secondary display). A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1319A digital thermometer is ideal for areas where accurate temperature readings are required.

Features and Benefits:

  • Type K thermocouple input - the most common thermocouple junction is the type K as it provides the widest operating temperature range

  • Measurement range -50 to 1300°C

  • ºC / ºF selectable display

  • Data memory and read function direct from the display (150 sets)

  • Display HOLD function

  • Operating temperature range 0 to +40 °C

  • Input protection 20 V maximum

  • Auto power off to conserve battery life

  • Flip up stand

  • Dual LCD display

  • Power source 6 x AAA batteries

  • Battery life approximately 110 hours

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual