RS PRO 13A, 1 Gang Switched Fused Connection Unit

RS Stock No.: 297-3304Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 5733

Voltage Rating

250V ac

You may be interested in
RS PRO 13A 1 Gang Fused Spur
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 13A, 1 Gang Switched Fused Connection Unit

P.O.A.

RS PRO 13A, 1 Gang Switched Fused Connection Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO 13A 1 Gang Fused Spur
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 5733

Voltage Rating

250V ac

You may be interested in
RS PRO 13A 1 Gang Fused Spur
P.O.A.Each (ex VAT)