Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped

RS Stock No.: 467-6695Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Grey

Indicator Colour

Blue

Depth

11.4mm

For Use With

Potentiometer

Material

Plastic

Knob Type

Push-On

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped

P.O.A.

RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Grey

Indicator Colour

Blue

Depth

11.4mm

For Use With

Potentiometer

Material

Plastic

Knob Type

Push-On

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs

You may be interested in