RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft Splined
RS Stock No.: 467-5901Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13mm
Knob Height
17mm
Body Colour
Grey
Indicator Colour
White
For Use With
Potentiometer
Material
Rubber
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details
Soft Touch, Push-on, Spline and D shaft Knobs
Stock information temporarily unavailable.
P.O.A.
RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft Splined
10
P.O.A.
RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13mm
Knob Height
17mm
Body Colour
Grey
Indicator Colour
White
For Use With
Potentiometer
Material
Rubber
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details