RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.: 467-5973Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Grey

Indicator Colour

Blue

Depth

11.4mm

For Use With

Potentiometer

Knob Type

Push-On

Material

Plastic

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs

You may be interested in
RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped

P.O.A.

RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Grey

Indicator Colour

Blue

Depth

11.4mm

For Use With

Potentiometer

Knob Type

Push-On

Material

Plastic

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs

You may be interested in
RS PRO 13mm Grey Potentiometer Knob for 6mm Shaft D Shaped
P.O.A.Each (In a Pack of 10) (ex VAT)