RS PRO 14 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female
RS Stock No.: 720-9213Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
RS PRO 14 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female
1
P.O.A.
RS PRO 14 bar Iron Float & Thermostatic Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTrap Type
Float & Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal