RS PRO 14 Piece Engineers Tool Kit with Case, VDE Approved

Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Knife, Pliers, Screwdriver, Spanners
Number of Pieces
14
Storage Type
Case
VDE/1000V Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 14 Piece VDE 1000 V Engineers Tool Kit
RS Pro 14 piece tool kit, designed for professional engineers who work on or around electrically live circuits. This easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, spanners, pliers plus additional extras. The hand tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
All hand tools are VDE certified and individually tested for use up to 1000 V AC. The selected tools were chosen with engineers in mind to make sure that you have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Features and Benefits
Ergonomic multi-component handles
Optimum balance of torque and control
Ideal for fine and delicate work
High quality
VDE approved
Tool storage - comes in a sturdy blow moulded carry case
What do you get in this complete tool kit?
Kit Contents
Pliers and Cutters
150 mm Diagonal Pliers
180 mm Combination Pliers
Screwdrivers
Phillips Screwdriver: PH1 x 100, PH2 x 100 mm
Slotted Screwdriver: 0.5 x 3 x 75, 0.8 x 4 x 100, 1 x 5.5 x 125 mm
Additional Extras
Cable Knife
Voltage Tester
Open Ended Spanner Set: 7, 8, 10, 12, 14 mm
Why choose this product?
This Engineers tool set provides a useful case for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around workshops and can generally be used in most environments. This selection of tools is ideal for both electrical and industrial engineering applications.
Supplied with
Storage case
Standards
DIN EN 60900:2004
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Knife, Pliers, Screwdriver, Spanners
Number of Pieces
14
Storage Type
Case
VDE/1000V Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 14 Piece VDE 1000 V Engineers Tool Kit
RS Pro 14 piece tool kit, designed for professional engineers who work on or around electrically live circuits. This easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, spanners, pliers plus additional extras. The hand tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
All hand tools are VDE certified and individually tested for use up to 1000 V AC. The selected tools were chosen with engineers in mind to make sure that you have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Features and Benefits
Ergonomic multi-component handles
Optimum balance of torque and control
Ideal for fine and delicate work
High quality
VDE approved
Tool storage - comes in a sturdy blow moulded carry case
What do you get in this complete tool kit?
Kit Contents
Pliers and Cutters
150 mm Diagonal Pliers
180 mm Combination Pliers
Screwdrivers
Phillips Screwdriver: PH1 x 100, PH2 x 100 mm
Slotted Screwdriver: 0.5 x 3 x 75, 0.8 x 4 x 100, 1 x 5.5 x 125 mm
Additional Extras
Cable Knife
Voltage Tester
Open Ended Spanner Set: 7, 8, 10, 12, 14 mm
Why choose this product?
This Engineers tool set provides a useful case for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around workshops and can generally be used in most environments. This selection of tools is ideal for both electrical and industrial engineering applications.
Supplied with
Storage case
Standards
DIN EN 60900:2004