Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 14-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 668-5789Brand: RS PRO
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

13 Piece Socket Set with Mini Head Reversible Ratchet

Manufactured from Chrome-Vandium Steel
72 teeth ratchet
Ratchet wrench mechanism is reversible with all critical parts
Heat treated for strength and durability

Stock information temporarily unavailable.

P.O.A.

RS PRO 14-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

P.O.A.

RS PRO 14-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

13 Piece Socket Set with Mini Head Reversible Ratchet

Manufactured from Chrome-Vandium Steel
72 teeth ratchet
Ratchet wrench mechanism is reversible with all critical parts
Heat treated for strength and durability