RS PRO 14 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 184-044Brand: RS PRO
brand-logo
View all in Sprockets

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

14

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

57.07mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 14 Tooth Pilot Sprocket 08B-1 Chain Type

P.O.A.

RS PRO 14 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

14

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

57.07mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)