RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 642-4963Brand: RS PRODistrelec Article No.: 30405778
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V dc

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Product details

Unpolarised Standard Sockets

Connectable to standard Speedbloc headers and cable plugs
Cable strain relief supplied
0.8μm gold plated contacts
Use bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V dc

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Product details

Unpolarised Standard Sockets

Connectable to standard Speedbloc headers and cable plugs
Cable strain relief supplied
0.8μm gold plated contacts
Use bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198

RS Speedbloc® insulation displacement connectors