RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W)
RS Stock No.: 235-5106Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
240W
VA Rating
400VA
Output Voltage
220 → 240V ac
Input Voltage
140 → 300V ac
Mounting Type
Stand Alone
Type
Offline
Length
140mm
Width
86mm
Depth
255mm
Plug Type
Type G - British 3-Pin
Country of Origin
China
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialogBrand: Riello
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W)
1
P.O.A.
RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialogBrand: Riello
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProPower Rating
240W
VA Rating
400VA
Output Voltage
220 → 240V ac
Input Voltage
140 → 300V ac
Mounting Type
Stand Alone
Type
Offline
Length
140mm
Width
86mm
Depth
255mm
Plug Type
Type G - British 3-Pin
Country of Origin
China
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialogBrand: Riello
P.O.A.Each (ex VAT)