RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), GS800

RS Stock No.: 235-5108Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Model

GS800

Power Rating

480W

VA Rating

800VA

Output Voltage

220 → 240V ac

Input Voltage

140 → 300V ac

Mounting Type

Stand Alone

Type

Offline

Plug Type

Type G - British 3-Pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), GS800

P.O.A.

RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), GS800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model

GS800

Power Rating

480W

VA Rating

800VA

Output Voltage

220 → 240V ac

Input Voltage

140 → 300V ac

Mounting Type

Stand Alone

Type

Offline

Plug Type

Type G - British 3-Pin

Country of Origin

China