RS PRO 140 mm, Stainless Steel, Narrow, Tweezers

Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Overall Length
140 mm
Point Type
Narrow
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS PRO Precision Tweezers
A range of RS PRO precision tweezers with fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. These tweezers are made of high quality anti-magnetic and anti-acid steel.
Options available:
238-6176 - 90 mm, fine tweezers
238-6198 - 110 mm, short fine tweezers
238-6182 - 110 mm, extra fine tweezers
238-6261 - 115 mm, oblique tweezers
238-6205 - 115 mm, hooked fine tweezers
238-6227 - 115 mm, curved tweezers
238-6249 – 120 mm, strong thick tweezers
238-6283 - 120 mm, strong standard tweezers
238-6255 - 120 mm, flat rounded tweezers
238-6233 - 140 mm, narrow fine tweezers
Features and Benefits:
- Manufactured from high grade anti-acid, anti-magnetic steel - non-rusting, acid proof, heat resistant and long lasting
- Very sharp fine tip - designed for precision work
- Various styles and sizes are available
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
Microelectronics
Jewellery Making
Watch Making and Repairs
Medical Environments
Laboratory Technology
Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Overall Length
140 mm
Point Type
Narrow
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS PRO Precision Tweezers
A range of RS PRO precision tweezers with fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. These tweezers are made of high quality anti-magnetic and anti-acid steel.
Options available:
238-6176 - 90 mm, fine tweezers
238-6198 - 110 mm, short fine tweezers
238-6182 - 110 mm, extra fine tweezers
238-6261 - 115 mm, oblique tweezers
238-6205 - 115 mm, hooked fine tweezers
238-6227 - 115 mm, curved tweezers
238-6249 – 120 mm, strong thick tweezers
238-6283 - 120 mm, strong standard tweezers
238-6255 - 120 mm, flat rounded tweezers
238-6233 - 140 mm, narrow fine tweezers
Features and Benefits:
- Manufactured from high grade anti-acid, anti-magnetic steel - non-rusting, acid proof, heat resistant and long lasting
- Very sharp fine tip - designed for precision work
- Various styles and sizes are available
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
Microelectronics
Jewellery Making
Watch Making and Repairs
Medical Environments
Laboratory Technology
Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.