Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 140W Plug-In AC/DC Adapter 20V dc Output, 0 → 7A Output

RS Stock No.: 175-2799Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

20V dc

Input Voltage

80 → 264V ac

Output Current

0 → 7A

Output Connector

2.5 x 5.5

Input Connector

IEC C14

Number of Outputs

1

Power Rating

140W

Cable Length

1.2m

Efficiency

88%

Minimum Temperature

0°C

Length

173mm

Load Regulation

±5%

Width

71mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 140W Plug-In AC/DC Adapter 20V dc Output, 0 → 7A Output

P.O.A.

RS PRO 140W Plug-In AC/DC Adapter 20V dc Output, 0 → 7A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

20V dc

Input Voltage

80 → 264V ac

Output Current

0 → 7A

Output Connector

2.5 x 5.5

Input Connector

IEC C14

Number of Outputs

1

Power Rating

140W

Cable Length

1.2m

Efficiency

88%

Minimum Temperature

0°C

Length

173mm

Load Regulation

±5%

Width

71mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)