RS PRO 14.4W Plug-In AC/DC Adapter 12V Output, 1.2A Output

RS Stock No.: 270-7383Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

12V

Input Voltage

90 → 264V ac

Output Current

1.2A

Output Connector

2.1 x 5.5 mm

Power Rating

14.4W

Efficiency

84%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 14.4W Plug-In AC/DC Adapter 12V Output, 1.2A Output

P.O.A.

RS PRO 14.4W Plug-In AC/DC Adapter 12V Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

12V

Input Voltage

90 → 264V ac

Output Current

1.2A

Output Connector

2.1 x 5.5 mm

Power Rating

14.4W

Efficiency

84%

Country of Origin

China