RS PRO 145 mm, Stainless Steel, Grooved; Cylindrical, Tweezers

Technical documents
Specifications
Brand
RS ProModel Number
573.SA
Material
Stainless Steel
Overall Length
145 mm
Point Type
Grooved; Cylindrical
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS Pro Component Positioning Tweezers
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
Anti- Acid/ Anti-magnetic stainless steel
Serrated Handles
Various lengths available
Application Information
RS Pro component positioning tweezers are ideal for Electronic and Medical applications.
Anti-Acid - Anti-Magnetic
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProModel Number
573.SA
Material
Stainless Steel
Overall Length
145 mm
Point Type
Grooved; Cylindrical
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS Pro Component Positioning Tweezers
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
Anti- Acid/ Anti-magnetic stainless steel
Serrated Handles
Various lengths available
Application Information
RS Pro component positioning tweezers are ideal for Electronic and Medical applications.