Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO -14.5psi to 30psi Pressure Calibrator

RS Stock No.: 285-4777Brand: RS PRO
brand-logo
View all in Pressure Calibrators

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

30psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO -14.5psi to 30psi Pressure Calibrator

Calibration type

P.O.A.

RS PRO -14.5psi to 30psi Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

30psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Country of Origin

China