RS PRO 1462mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

Technical documents
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
1462mm
Inside Diameter
1/4in
Maximum Operating Pressure
400bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Flexible hydraulic hose assemblies
- Crimped end fittings
- Synthetic rubber outer covering
- High tensile steel wire reinforcing
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +100°C
Applications
Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
1462mm
Inside Diameter
1/4in
Maximum Operating Pressure
400bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Flexible hydraulic hose assemblies
- Crimped end fittings
- Synthetic rubber outer covering
- High tensile steel wire reinforcing
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +100°C
Applications
Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.