Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1465 piece Vulcanised Fibre Plain Washer Kit

RS Stock No.: 289-174Brand: RS PRO
brand-logo
View all in Washer Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1465

Washer Type

Plain

For Thread Size

M10, M12, M2.5, M3, M4, M5, M6, M8

Material

Vulcanised Fibre

Finish

Plain

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1465 piece Vulcanised Fibre Plain Washer Kit

P.O.A.

RS PRO 1465 piece Vulcanised Fibre Plain Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1465

Washer Type

Plain

For Thread Size

M10, M12, M2.5, M3, M4, M5, M6, M8

Material

Vulcanised Fibre

Finish

Plain

Country of Origin

United Kingdom