RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

RS Stock No.: 665-9683Brand: RS PRO
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

22 → 14 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.6kV

Voltage Rating

125 V ac/dc

Current Rating

1.5A

Cable CSA

0.2 → 2.5mm²

Dimensions

51 x 61 x 47mm

Depth

47mm

Length

51mm

Maximum Operating Temperature

+50°C

Width

61mm

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

P.O.A.

RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

22 → 14 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.6kV

Voltage Rating

125 V ac/dc

Current Rating

1.5A

Cable CSA

0.2 → 2.5mm²

Dimensions

51 x 61 x 47mm

Depth

47mm

Length

51mm

Maximum Operating Temperature

+50°C

Width

61mm

Minimum Operating Temperature

-20°C