RS PRO 1.5 Plastic Gear Rack, 2000mm Long , 6.5mm Face Width

Technical documents
Specifications
Brand
RS ProModule
1.5
Material
Plastic
Overall Length
2000mm
Face Width
6.5mm
Pitch Centre Height
1mm
Flexibility
Flexible
Maximum Operating Temperature
+100°C
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule
1.5
Material
Plastic
Overall Length
2000mm
Face Width
6.5mm
Pitch Centre Height
1mm
Flexibility
Flexible
Maximum Operating Temperature
+100°C
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.