RS PRO 1.5 Steel Gear Rack, 1000mm Long , 15mm Face Width

RS Stock No.: 876-2416Brand: RS PRO
brand-logo
View all in Gear Racks

Technical documents

Specifications

Brand

RS Pro

Module

1.5

Material

Steel

Overall Length

1000mm

Face Width

15mm

Pitch Centre Height

18.5mm

Country of Origin

China

Product details

Gear Racks

Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.

Gear Racks

Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5 Steel Gear Rack, 1000mm Long , 15mm Face Width

P.O.A.

RS PRO 1.5 Steel Gear Rack, 1000mm Long , 15mm Face Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module

1.5

Material

Steel

Overall Length

1000mm

Face Width

15mm

Pitch Centre Height

18.5mm

Country of Origin

China

Product details

Gear Racks

Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.

Gear Racks

Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.