RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
39.2 x 17.58 x 12.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
39.2 x 17.58 x 12.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China