Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Metal
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Dimensions
39.2 x 17.58 x 12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Low Profile Metal Body
0.8μm selective gold plated pins
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Metal
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Dimensions
39.2 x 17.58 x 12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Low Profile Metal Body
0.8μm selective gold plated pins