RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 642-4862Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Dimensions

39.2 x 17.58 x 12.55mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

Plastic Body

Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts

Stock information temporarily unavailable.

P.O.A.

RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Dimensions

39.2 x 17.58 x 12.55mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

Plastic Body

Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts