RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 138-017Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Dimensions

39.2 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Commercial Pitch Tin Plated

Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.

Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.

You may be interested in
15 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

P.O.A.

RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
15 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Dimensions

39.2 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Commercial Pitch Tin Plated

Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.

Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.

You may be interested in
15 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)