RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Dimensions
39.2 x 17.58 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
39.2mm
Width
17.58mm
Depth
12.55mm
Dimensions
39.2 x 17.58 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China