RS PRO 15 Way Right Angle Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
18.5mm
Dimensions
39.2x12.55x18.5mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
18.5mm
Dimensions
39.2x12.55x18.5mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China