Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
39.14mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Dimensions
39.14 x 4.1 x 12.55mm
Maximum Operating Temperature
+125°C
Series Number
528
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
90 deg PCB Plug & Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
39.14mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Dimensions
39.14 x 4.1 x 12.55mm
Maximum Operating Temperature
+125°C
Series Number
528
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
90 deg PCB Plug & Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding