RS PRO 15 x 4 x 4mm Steel Feather Key

RS Stock No.: 302-3999Brand: RS PRO
brand-logo
View all in Keys

Technical documents

Specifications

Brand

RS Pro

Key Type

Feather

Dimensions

15 x 4 x 4mm

Material

Steel

Height

4mm

Length

15mm

Width

4mm

Product details

Plain (Feather) Keys

Individual keys
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885

You may be interested in
RS PRO 20 x 4 x 4mm Steel Feather Key
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 15 x 4 x 4mm Steel Feather Key

P.O.A.

RS PRO 15 x 4 x 4mm Steel Feather Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 1990P.O.A.
2000+P.O.A.
You may be interested in
RS PRO 20 x 4 x 4mm Steel Feather Key
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Key Type

Feather

Dimensions

15 x 4 x 4mm

Material

Steel

Height

4mm

Length

15mm

Width

4mm

Product details

Plain (Feather) Keys

Individual keys
Made from C.45-R Steel with 600N/mm shear strength
To DIN 6885

You may be interested in
RS PRO 20 x 4 x 4mm Steel Feather Key
P.O.A.1 Pack of 10 (ex VAT)