RS PRO 150 mm Hacksaw, 32 TPI

RS Stock No.: 545-159Brand: RS PROIMPA: 613424
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

RS Pro

Blade Length

150 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

HCS

Product details

Junior Adjustable Tension

High quality, junior size, adjustable tension hacksaw frame which accepts conventional 150mm length junior hacksaw blades
The nickel plated frame and painted diecast handle is of robust constuction and includes a knurled tension adjusting nut with an anti - rotation circlip
Replacement blades available stock no. 185-3710

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150 mm Hacksaw, 32 TPI

P.O.A.

RS PRO 150 mm Hacksaw, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Blade Length

150 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

HCS

Product details

Junior Adjustable Tension

High quality, junior size, adjustable tension hacksaw frame which accepts conventional 150mm length junior hacksaw blades
The nickel plated frame and painted diecast handle is of robust constuction and includes a knurled tension adjusting nut with an anti - rotation circlip
Replacement blades available stock no. 185-3710

You may be interested in