RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

RS Stock No.: 545-187Brand: RS PRODistrelec Article No.: 30414468
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Orientation

Bent

Overall Length

150 mm

Tip Size

Fine

Point Type

Serrated

Country of Origin

India

Product details

General Purpose Tweezers

RS PRO high precision tweezers with extra fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality stainless steel and serrated handles for extra grip.

Features and Benefits

High-quality stainless steel serrated handles
4 point styles available
Fine points with serrations on the inner surfaces of the tips
Straight and bent point versions incorporate an anti-twist pin
Overall length 150 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

P.O.A.

RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

P.O.A.

RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Orientation

Bent

Overall Length

150 mm

Tip Size

Fine

Point Type

Serrated

Country of Origin

India

Product details

General Purpose Tweezers

RS PRO high precision tweezers with extra fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality stainless steel and serrated handles for extra grip.

Features and Benefits

High-quality stainless steel serrated handles
4 point styles available
Fine points with serrations on the inner surfaces of the tips
Straight and bent point versions incorporate an anti-twist pin
Overall length 150 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.