RS PRO 150 W LED High Bay Lighting
RS Stock No.: 231-8136Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
High Bay
Lamp Type
LED
Wattage
150 W
Voltage Rating
220 → 240 V ac
Luminosity
19500 lm
Dimmable
Yes
Colour Temperature
6500K
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 150 W LED High Bay Lighting
1
P.O.A.
RS PRO 150 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
High Bay
Lamp Type
LED
Wattage
150 W
Voltage Rating
220 → 240 V ac
Luminosity
19500 lm
Dimmable
Yes
Colour Temperature
6500K
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Country of Origin
China