RS PRO 150 W LED High Bay Lighting
RS Stock No.: 253-9993Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
150 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
15000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
908mm
Depth
87.6mm
Colour Temperature
6500K
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 150 W LED High Bay Lighting
1
P.O.A.
RS PRO 150 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
150 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
15000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
908mm
Depth
87.6mm
Colour Temperature
6500K
Country of Origin
China