RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

RS Stock No.: 796-0296Brand: RS PRODistrelec Article No.: 30407216
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

150 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

Product details

RS PRO Clear Infrared Lamps

Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.

Why would you choose these infrared lamps?

These lamps are dimmable, effective, reliable, and economical to run. They are available in various lengths, and wattages and can be temperature controlled via a power regulator. Visually you can see the quality of the construction as they are manufactured from quartz 10 mm in diameter, convert virtually all the electrical power into heat with low energy loss and when switched on produce instant heat.

Features and Benefits

  • Instant shortwave radiant heat

  • Economical to run

  • Instant heat

  • Dimmable

  • Manufactured from 10 mm diameter quartz

  • Universal mounting orientation

Lamp Base Options

  • R7S (Push-in)

  • SK15 (Wire)

  • X-STRAP

Caution

Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.

Applications

Clear infrared lamps are used for radiant heating and are popular in applications that require instant shortwave drying. They are also suitable for use in heated counters in restaurants and cafes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

P.O.A.

RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

150 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

Product details

RS PRO Clear Infrared Lamps

Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.

Why would you choose these infrared lamps?

These lamps are dimmable, effective, reliable, and economical to run. They are available in various lengths, and wattages and can be temperature controlled via a power regulator. Visually you can see the quality of the construction as they are manufactured from quartz 10 mm in diameter, convert virtually all the electrical power into heat with low energy loss and when switched on produce instant heat.

Features and Benefits

  • Instant shortwave radiant heat

  • Economical to run

  • Instant heat

  • Dimmable

  • Manufactured from 10 mm diameter quartz

  • Universal mounting orientation

Lamp Base Options

  • R7S (Push-in)

  • SK15 (Wire)

  • X-STRAP

Caution

Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.

Applications

Clear infrared lamps are used for radiant heating and are popular in applications that require instant shortwave drying. They are also suitable for use in heated counters in restaurants and cafes.

You may be interested in