RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110 V

RS Stock No.: 796-0148Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

1500 W

Lamp Base

R7S

Voltage Rating

110 V

Length

348 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110 V

P.O.A.

RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

1500 W

Lamp Base

R7S

Voltage Rating

110 V

Length

348 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

You may be interested in