Technical documents
Specifications
Brand
RS ProWattage
1500 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
20mm
Lamp Finish
Red
Life Hours
5000h
Country of Origin
China
Product details
Ruby Infrared Lamps
Ruby infrared heat lamps reduce the glare to the eyes, and are available in lengths from 118 - 350 mm. These lamps are simple, effective, reliable,and economical to run.
They are used for process drying applications as well as space heating indoors and in outdoor sheltered areas. These can include restaurants, cafes, terraces, factories, sports halls, stadiums, churches, storage areas, garages etc. The lamps are dimmable so the output, as a temperature control, can be modulated by a suitable power regulator (not supplied).
Manufactured from 10mm diameter doped quartz.
Virtually instant radiant heat after power-on.
Low glare
Economical to operate
Suitable for universal mounting orientations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWattage
1500 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
20mm
Lamp Finish
Red
Life Hours
5000h
Country of Origin
China
Product details
Ruby Infrared Lamps
Ruby infrared heat lamps reduce the glare to the eyes, and are available in lengths from 118 - 350 mm. These lamps are simple, effective, reliable,and economical to run.
They are used for process drying applications as well as space heating indoors and in outdoor sheltered areas. These can include restaurants, cafes, terraces, factories, sports halls, stadiums, churches, storage areas, garages etc. The lamps are dimmable so the output, as a temperature control, can be modulated by a suitable power regulator (not supplied).
Manufactured from 10mm diameter doped quartz.
Virtually instant radiant heat after power-on.
Low glare
Economical to operate
Suitable for universal mounting orientations