RS PRO 150ml PP Wide Neck Storage Bottle

RS Stock No.: 251-9309Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

150ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

55 x 110mm

Diameter

55mm

Length

110mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 150ml PP Wide Neck Storage Bottle

P.O.A.

RS PRO 150ml PP Wide Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

150ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

55 x 110mm

Diameter

55mm

Length

110mm

Country of Origin

China