RS PRO 150mm, 6in Dial Caliper 0.1 mm Resolution, Imperial, Metric

RS Stock No.: 841-2537Brand: RS PRODistrelec Article No.: 30420041
brand-logo
View all in Calipers

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Dial

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

0.4 mm

Resolution

0.1 mm

Distrelec Product Id

30420041

Country of Origin

China

Product details

RS PRO Carbon Fibre Dial Caliper

RS PRO carbon fibre Dial Caliper features dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.

Features and Benefits

150 mm / 6 in dual scales
Lightweight carbon fibre construction
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.1 mm
Rotating dial bezel

Why choose this product?

RS PRO Vernier Dial Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.

Which application would you use it?

RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm, 6in Dial Caliper 0.1 mm Resolution, Imperial, Metric

P.O.A.

RS PRO 150mm, 6in Dial Caliper 0.1 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Dial

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

0.4 mm

Resolution

0.1 mm

Distrelec Product Id

30420041

Country of Origin

China

Product details

RS PRO Carbon Fibre Dial Caliper

RS PRO carbon fibre Dial Caliper features dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.

Features and Benefits

150 mm / 6 in dual scales
Lightweight carbon fibre construction
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.1 mm
Rotating dial bezel

Why choose this product?

RS PRO Vernier Dial Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.

Which application would you use it?

RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.