RS PRO 150mm Digital Caliper 0.01 mm Resolution, Metric

RS Stock No.: 243-6616Brand: RS PRODistrelec Article No.: 30391571
brand-logo
View all in Calipers

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Digital

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Distrelec Product Id

30391571

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Digital Caliper 0.01 mm Resolution, Metric

Calibration type

P.O.A.

RS PRO 150mm Digital Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Digital

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Distrelec Product Id

30391571

Country of Origin

China

You may be interested in