RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g
RS Stock No.: 724-4064Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Measurement
150mm
Resolution
1 mm, 1/32 in
Imperial or Metric
Both
Material
Stainless Steel, Steel
Weight
470g
Country of Origin
United States
You may be interested in

RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, SteelBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g
Calibration type
No Calibration
1
P.O.A.
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, SteelBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProMaximum Measurement
150mm
Resolution
1 mm, 1/32 in
Imperial or Metric
Both
Material
Stainless Steel, Steel
Weight
470g
Country of Origin
United States
You may be interested in

RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, SteelBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)