RS PRO 150mm Imperial & Metric Depth Gauge Micrometer, With UKAS Calibration

Technical documents
Specifications
Brand
RS ProMaximum Measurement
150mm
Accuracy
±0.005 mm
Resolution
0.001 mm
Calibrated
UKAS
Imperial or Metric
Both
Finish
Chrome
Metric-Imperial Conversion
Yes
Minimum Measurement
0mm
Country of Origin
China
Product details
Digital Depth Micrometer
A depth micrometer with interchangeable depth rods supplied in a polypropylene case.
Base 100mm long x 16mm wide
4.5mm diameter depth rods
0 to150mm / 0 to 6in. range
Friction thimble
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Measurement
150mm
Accuracy
±0.005 mm
Resolution
0.001 mm
Calibrated
UKAS
Imperial or Metric
Both
Finish
Chrome
Metric-Imperial Conversion
Yes
Minimum Measurement
0mm
Country of Origin
China
Product details
Digital Depth Micrometer
A depth micrometer with interchangeable depth rods supplied in a polypropylene case.
Base 100mm long x 16mm wide
4.5mm diameter depth rods
0 to150mm / 0 to 6in. range
Friction thimble