Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 150mm Imperial & Metric Depth Gauge Micrometer

RS Stock No.: 315-7834Brand: RS PRODistrelec Article No.: 30395085
brand-logo
View all in Depth Gauges

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.005 mm

Resolution

0.001 mm

Imperial or Metric

Both

Finish

Chrome

Metric-Imperial Conversion

Yes

Maximum Measurement

150mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Digital Depth Micrometer

A depth micrometer with interchangeable depth rods supplied in a polypropylene case.

Base 100mm long x 16mm wide
4.5mm diameter depth rods
0 to150mm / 0 to 6in. range
Friction thimble

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Imperial & Metric Depth Gauge Micrometer

Calibration type

P.O.A.

RS PRO 150mm Imperial & Metric Depth Gauge Micrometer
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

±0.005 mm

Resolution

0.001 mm

Imperial or Metric

Both

Finish

Chrome

Metric-Imperial Conversion

Yes

Maximum Measurement

150mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Digital Depth Micrometer

A depth micrometer with interchangeable depth rods supplied in a polypropylene case.

Base 100mm long x 16mm wide
4.5mm diameter depth rods
0 to150mm / 0 to 6in. range
Friction thimble