RS PRO 150mm Pneumatic Air Knife

RS Stock No.: 414-232Brand: RS PRO
brand-logo
View all in Air Knives

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Input Air Flow

256SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 150mm Air Knife, A85006
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Pneumatic Air Knife

P.O.A.

RS PRO 150mm Pneumatic Air Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech A8 150mm Air Knife, A85006
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Input Air Flow

256SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 150mm Air Knife, A85006
P.O.A.Each (ex VAT)