Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO , 150mm

RS Stock No.: 121-3257Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Sheath Colour

White

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

China

Product details

RS Pro USB 3.0 A to Micro B Cable

A USB 3.0 superspeed cable with standard A type and micro B type connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO , 150mm

P.O.A.

RS PRO , 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Sheath Colour

White

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

China

Product details

RS Pro USB 3.0 A to Micro B Cable

A USB 3.0 superspeed cable with standard A type and micro B type connectors.

You may be interested in