RS PRO 150pF Mica Capacitor 500V dc ±1% Tolerance Radial

RS Stock No.: 495-767Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

150pF

Voltage

500V dc

Dimensions

11.68 x 4.83 x 9.4mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1%

Depth

4.83mm

Height

9.4mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Country of Origin

India

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150pF Mica Capacitor 500V dc ±1% Tolerance Radial

P.O.A.

RS PRO 150pF Mica Capacitor 500V dc ±1% Tolerance Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

150pF

Voltage

500V dc

Dimensions

11.68 x 4.83 x 9.4mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±1%

Depth

4.83mm

Height

9.4mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Country of Origin

India

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in